Part Details for MASW-008322-000 by MACOM
Overview of MASW-008322-000 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASW-008322-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MASW-008322-000
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 1090 |
|
$39.7200 | Buy Now |
Part Details for MASW-008322-000
MASW-008322-000 CAD Models
MASW-008322-000 Part Data Attributes
|
MASW-008322-000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-008322-000
MACOM
SPDT, 0MHz Min, 20000MHz Max, 2.5dB Insertion Loss-Max, MO-220VGGD-2, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY, HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for MASW-008322-000
This table gives cross-reference parts and alternative options found for MASW-008322-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASW-008322-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASW-008322-TR3000 | SPDT, 0MHz Min, 20000MHz Max, 2.5dB Insertion Loss-Max, 4 X 4 MM, GREEN, PLASTIC, MO-220VGGD-2, QFN-24 | MACOM | MASW-008322-000 vs MASW-008322-TR3000 |