-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 0MHz Min, 20000MHz Max, 1 Func, 2.5dB Insertion Loss-Max, GAAS, MO-220VGGD-2, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1362-1-ND
|
DigiKey | IC RF SWITCH SPDT 20GHZ 24QFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5764 In Stock |
|
$18.4214 / $27.3500 | Buy Now |
DISTI #
36440937
|
Verical | RF Switch SPDT 0MHz to 20GHz 39dB 24-Pin PQFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1944 | Americas - 2000 |
|
$21.0500 | Buy Now |
DISTI #
937-MASW008322TR1
|
Mouser Electronics | RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max RoHS: Compliant | 6155 |
|
$18.4200 / $27.3500 | Buy Now |
|
Quest Components | SPDT, 0MHZ MIN, 20000MHZ MAX, 1 FUNC, 2.5DB INSERTION LOSS-MAX, GAAS | 65 |
|
$16.5690 / $17.9498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MASW-008322-TR1000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-008322-TR1000
MACOM
SPDT, 0MHz Min, 20000MHz Max, 1 Func, 2.5dB Insertion Loss-Max, GAAS, MO-220VGGD-2, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 2.5 dB | |
Isolation-Min | 39 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On Time-Nom | 0.012 µs | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Port Termination | REFLECTIVE | |
Power Supplies | -5/GND V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 2 |
This table gives cross-reference parts and alternative options found for MASW-008322-TR1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASW-008322-TR1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC547LP3ETR | HMC547LC3 / HMC547LP3 GaAs MMIC, High Isolation SPDT Nonreflective Switch SMT, DC to 28.0 GHz | Analog Devices Inc | MASW-008322-TR1000 vs HMC547LP3ETR |