Part Details for MASW-008899-TR3000 by MACOM
Overview of MASW-008899-TR3000 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASW-008899-TR3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1365-1-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ SC70-6 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3252 In Stock |
|
$0.7221 / $1.6400 | Buy Now |
DISTI #
937-MASW008899TR3
|
Mouser Electronics | RF Switch ICs DC-3GHz IL:.5dB max -40C to +85C RoHS: Compliant | 0 |
|
$0.6870 / $0.7270 | Order Now |
DISTI #
MASW-008899
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 871 |
|
$0.6600 | Buy Now |
DISTI #
MASW-008899TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6600 | Buy Now |
Part Details for MASW-008899-TR3000
MASW-008899-TR3000 CAD Models
MASW-008899-TR3000 Part Data Attributes:
|
MASW-008899-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-008899-TR3000
MACOM
Diversity Switch, 0MHz Min, 3000MHz Max, 0.5dB Insertion Loss-Max, SOT-363, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.2 |