Part Details for MASW6010G by TE Connectivity
Overview of MASW6010G by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MASW6010G
MASW6010G CAD Models
MASW6010G Part Data Attributes:
|
MASW6010G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASW6010G
TE Connectivity
IC,RF SWITCH,SINGLE,SPDT,GAAS,DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 33 dBm | |
Insertion Loss-Max | 1.4 dB | |
Isolation-Min | 22 dB | |
Number of Functions | 1 | |
On Time-Nom | 0.004 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Port Termination | REFLECTIVE | |
Power Supplies | -5/-8 V | |
RF/Microwave Device Type | SPDT | |
Technology | GAAS | |
VSWR-Max | 1.9 |