Part Details for MASWSS0118TR by MACOM
Overview of MASWSS0118TR by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASWSS0118TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 404 |
|
RFQ |
Part Details for MASWSS0118TR
MASWSS0118TR CAD Models
MASWSS0118TR Part Data Attributes
|
MASWSS0118TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0118TR
MACOM
SP4T, 3000MHz Max, 1 Func, 0.85dB Insertion Loss-Max, GAAS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 38 dBm | |
Insertion Loss-Max | 0.85 dB | |
Isolation-Min | 21 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 2.5 V | |
RF/Microwave Device Type | SP4T | |
Surface Mount | YES | |
Technology | GAAS |