Part Details for MASWSS0157 by TE Connectivity
Overview of MASWSS0157 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASWSS0157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | GaAs SPDT Switch DC - 2.5 GHz | 1210 |
|
RFQ |
Part Details for MASWSS0157
MASWSS0157 CAD Models
MASWSS0157 Part Data Attributes
|
MASWSS0157
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWSS0157
TE Connectivity
IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 27 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 30 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.004 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for MASWSS0157
This table gives cross-reference parts and alternative options found for MASWSS0157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-239 | SPDT, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8 | MACOM | MASWSS0157 vs SW-239 |
SW-239PIN | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0157 vs SW-239PIN |
MASWSS0157TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0157 vs MASWSS0157TR |
MASWSS0157TR | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | MASWSS0157 vs MASWSS0157TR |
MASWSS0157TR-3000 | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | MASWSS0157 vs MASWSS0157TR-3000 |
MASWSS0157TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0157 vs MASWSS0157TR-3000 |
SW-239RTR | SPDT, 0MHz Min, 2500MHz Max, 0.8dB Insertion Loss-Max, PLASTIC, SOIC-8 | MACOM | MASWSS0157 vs SW-239RTR |
MASWSS0157 | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | MASWSS0157 vs MASWSS0157 |
SW-239TR | SPDT, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8 | MACOM | MASWSS0157 vs SW-239TR |
SW-239RTR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0157 vs SW-239RTR |