Part Details for MASWSS0157TR-3000 by MACOM
Overview of MASWSS0157TR-3000 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASWSS0157TR-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1380-1-ND
|
DigiKey | IC RF SWITCH SPDT 2.5GHZ 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15765 In Stock |
|
$1.4500 / $2.1800 | Buy Now |
DISTI #
937-MASWSS0157-T
|
Mouser Electronics | RF Switch ICs DC-2.5GHz ISO 25dB IL .5dB RoHS: Compliant | 11336 |
|
$1.4000 / $2.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 199 |
|
$1.2022 / $2.5760 | Buy Now |
|
Quest Components | 159 |
|
$1.6100 / $3.4500 | Buy Now |
Part Details for MASWSS0157TR-3000
MASWSS0157TR-3000 CAD Models
MASWSS0157TR-3000 Part Data Attributes
|
MASWSS0157TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0157TR-3000
MACOM
Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
1dB Compression Point | 27 dBm | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 30 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.004 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.4 |
Alternate Parts for MASWSS0157TR-3000
This table gives cross-reference parts and alternative options found for MASWSS0157TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0157TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0157TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0157TR-3000 vs MASWSS0157TR |
SW-239RTR | SPDT, 0MHz Min, 2500MHz Max, 0.8dB Insertion Loss-Max, PLASTIC, SOIC-8 | MACOM | MASWSS0157TR-3000 vs SW-239RTR |
MASWSS0157TR | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | MASWSS0157TR-3000 vs MASWSS0157TR |
SW-239 | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0157TR-3000 vs SW-239 |
MASWSS0157 | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | MASWSS0157TR-3000 vs MASWSS0157 |
SW-239 | SPDT, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8 | MACOM | MASWSS0157TR-3000 vs SW-239 |
SW-239TR | 0MHz - 2500MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.8dB INSERTION LOSS, PLASTIC, MS-012-AA, SOIC-8 | TE Connectivity | MASWSS0157TR-3000 vs SW-239TR |
SW-239PIN | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0157TR-3000 vs SW-239PIN |
SW-239RTR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0157TR-3000 vs SW-239RTR |
IR-M012N | SPDT, 1000MHz Min, 2000MHz Max, 1dB Insertion Loss-Max, SOP, 8 PIN | Sharp Corp | MASWSS0157TR-3000 vs IR-M012N |