-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 0MHz Min, 3000MHz Max, 1 Func, 0.7dB Insertion Loss-Max, GAAS, SC-88, SOT-363, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1382-1-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ SOT363 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31072 In Stock |
|
$0.6076 / $1.5700 | Buy Now |
DISTI #
937-MASWSS0166-T
|
Mouser Electronics | RF Switch ICs DC-3.0GHz ISO 21dB IL <.3dB @ 900MHz RoHS: Compliant | 9513 |
|
$0.5810 / $1.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 9 |
|
$1.5000 | Buy Now |
|
Bristol Electronics | 1021 |
|
RFQ | ||
|
Quest Components | 7 |
|
$1.6000 / $2.0000 | Buy Now | |
DISTI #
SMC-MASWSS0166TR-3000
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2142 Container: Tape & Reel | 15437 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 567 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MASWSS0166TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0166TR-3000
MACOM
SPDT, 0MHz Min, 3000MHz Max, 1 Func, 0.7dB Insertion Loss-Max, GAAS, SC-88, SOT-363, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SC-88, SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.79 dBm | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Min | 10 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.02 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | -2.5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.2 |