There are no models available for this part yet.
Overview of MASWSS0169 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MASWSS0169 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SPDT, 3000MHZ MAX, 1 FUNC, 0.65DB INSERTION LOSS-MAX, GAAS | 944 |
|
$1.3320 / $3.3300 | Buy Now |
CAD Models for MASWSS0169 by TE Connectivity
Part Data Attributes for MASWSS0169 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
30 dBm
|
Insertion Loss-Max
|
0.65 dB
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
DIVERSITY SWITCH
|
Terminal Finish
|
Matte Tin (Sn)
|
VSWR-Max
|
1.2
|
Alternate Parts for MASWSS0169
This table gives cross-reference parts and alternative options found for MASWSS0169. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0169, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0169TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,10PIN,PLASTIC | TE Connectivity | MASWSS0169 vs MASWSS0169TR-3000 |
SW-439PIN | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.9dB INSERTION LOSS, PLASTIC, MSOP-10 | TE Connectivity | MASWSS0169 vs SW-439PIN |
SW-439 | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, PLASTIC, MO-187BA, MSOP-10 | MACOM | MASWSS0169 vs SW-439 |
SW-439TR | 0MHz - 3000MHz RF/MICROWAVE DIVERSITY SWITCH, 0.9dB INSERTION LOSS, PLASTIC, MSOP-10 | TE Connectivity | MASWSS0169 vs SW-439TR |
MASWSS0169 | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, MO-187BA, MSOP-10 | MACOM | MASWSS0169 vs MASWSS0169 |
SW-439TR | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, PLASTIC, MSOP-10 | MACOM | MASWSS0169 vs SW-439TR |
Related Parts for MASWSS0169
-
MASWSS0118RF/Microwave Switches
-
AD9613BCPZ-250Analog to Digital Converters
-
SGA-3463ZRF/Microwave Amplifiers
-
ADXL357BEZOther Analog ICs
-
TPS70148PWPLinear Regulator ICs
-
MKL14Z64VLK4Microcontrollers
-
T521X227M016ATE035Fixed Capacitors
-
SA5534ADOperational Amplifiers
-
LTC3701EGNSwitching Regulator or Controllers