Part Details for MASWSS0176TR-3000 by MACOM
Overview of MASWSS0176TR-3000 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASWSS0176TR-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1385-1-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ SOT26 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2437 In Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
937-MASWSS0176-T
|
Mouser Electronics | RF Switch ICs 50-3000MHz Iso 21dB IL .35dB@2.4GHz RoHS: Compliant | 1994 |
|
$0.5940 / $1.5300 | Buy Now |
Part Details for MASWSS0176TR-3000
MASWSS0176TR-3000 CAD Models
MASWSS0176TR-3000 Part Data Attributes
|
MASWSS0176TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0176TR-3000
MACOM
SPDT, 50MHz Min, 3000MHz Max, 1 Func, 0.55dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25.91 dBm | |
Insertion Loss-Max | 0.55 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.04 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 2.5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MASWSS0176TR-3000
This table gives cross-reference parts and alternative options found for MASWSS0176TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0176TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0176 | SPDT, 50MHz Min, 3000MHz Max, 1 Func, 0.55dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN | MACOM | MASWSS0176TR-3000 vs MASWSS0176 |
MASWSS0005TR-3000 | MASWSS0005TR-3000 | TE Connectivity | MASWSS0176TR-3000 vs MASWSS0005TR-3000 |
MASWSS0176TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC | TE Connectivity | MASWSS0176TR-3000 vs MASWSS0176TR-3000 |
MASWSS0005TR-3000 | SPDT, 50MHz Min, 3000MHz Max, 0.55dB Insertion Loss-Max, PLASTIC, MO-178AB, SOT-26, 6 PIN | MACOM | MASWSS0176TR-3000 vs MASWSS0005TR-3000 |
MASWSS0176 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC | TE Connectivity | MASWSS0176TR-3000 vs MASWSS0176 |
MASWSS0005TR | SPDT, 3000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0176TR-3000 vs MASWSS0005TR |
MASWSS0005TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC | TE Connectivity | MASWSS0176TR-3000 vs MASWSS0005TR |
MASWSS0005 | SPDT, 3000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0176TR-3000 vs MASWSS0005 |