Part Details for MASWSS0178TR-3000 by MACOM
Results Overview of MASWSS0178TR-3000 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASWSS0178TR-3000 Information
MASWSS0178TR-3000 by MACOM is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
| CS-USBAB003.0-003 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-003 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 3m (9.8') | |
| CS-USBAM003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for MASWSS0178TR-3000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3703 |
|
RFQ | ||
|
DISTI #
MASWSS0178
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 1188 |
|
$2.3200 | Buy Now |
|
DISTI #
MASWSS0178TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.3200 | Buy Now |
US Tariff Estimator: MASWSS0178TR-3000 by MACOM
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MASWSS0178TR-3000
MASWSS0178TR-3000 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MASWSS0178TR-3000 Part Data Attributes
|
|
MASWSS0178TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0178TR-3000
MACOM
Diversity Switch, 10MHz Min, 3000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MO-187AA, MSOP-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Additional Feature | High Reliability | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 32.99 Dbm | |
| Insertion Loss-Max | 0.8 Db | |
| Isolation-Min | 51 Db | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| On Time-Nom | 0.015 µS | |
| Operating Frequency-Max | 3000 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSSOP8,.19 | |
| Power Supplies | 5 V | |
| RF/Microwave Device Type | Diversity Switch | |
| Surface Mount | Yes | |
| Technology | Gaas | |
| Terminal Finish | Matte Tin (Sn) | |
| VSWR-Max | 1.22 |
Alternate Parts for MASWSS0178TR-3000
This table gives cross-reference parts and alternative options found for MASWSS0178TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0178TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MASWSS0024TR | TE Connectivity | Check for Price | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,8PIN,PLASTIC | MASWSS0178TR-3000 vs MASWSS0024TR |
MASWSS0178TR-3000 Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and thermal vias under the device to dissipate heat. A thermal pad on the bottom of the package should be connected to a thermal plane on the PCB.
-
The device requires a bias voltage of 5V and a current of 350mA. Ensure the voltage regulator is stable and can provide the required current. Also, add decoupling capacitors close to the device to filter out noise.
-
The device can handle up to 2W of RF power. Exceeding this limit may cause permanent damage to the device.
-
Check the biasing and power supply connections, ensure the device is properly soldered, and verify the PCB layout and thermal management. Use a spectrum analyzer to measure the output signal and identify any issues.
-
Yes, the device is sensitive to ESD. Handle the device in an ESD-controlled environment, use ESD-safe tools and packaging, and ensure all personnel handling the device are grounded.