-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch, 10MHz Min, 3000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MO-187AA, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1386-1-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5999 In Stock |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
937-MASWSS0178-T
|
Mouser Electronics | RF Switch ICs 10-3000MHz ISO 57dB IL .7db @1.9GHz RoHS: Compliant | 4226 |
|
$2.2700 / $4.5200 | Buy Now |
|
Bristol Electronics | 3703 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MASWSS0178TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0178TR-3000
MACOM
Diversity Switch, 10MHz Min, 3000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MO-187AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.99 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 51 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.015 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for MASWSS0178TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0178TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0024 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,8PIN,PLASTIC | TE Connectivity | MASWSS0178TR-3000 vs MASWSS0024 |
MASWSS0024TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,8PIN,PLASTIC | TE Connectivity | MASWSS0178TR-3000 vs MASWSS0024TR |
MASWSS0178 | Diversity Switch, 10MHz Min, 3000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MO-187AA, MSOP-8 | MACOM | MASWSS0178TR-3000 vs MASWSS0178 |
MASWSS0024 | SPDT, 500MHz Min, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, MSOP-8 | MACOM | MASWSS0178TR-3000 vs MASWSS0024 |
MASWSS0024TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,8PIN,PLASTIC | TE Connectivity | MASWSS0178TR-3000 vs MASWSS0024TR-3000 |
MASWSS0178 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,8PIN,PLASTIC | TE Connectivity | MASWSS0178TR-3000 vs MASWSS0178 |