Part Details for MASWSS0202TR-3000 by MACOM
Overview of MASWSS0202TR-3000 by MACOM
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASWSS0202TR-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1392-1-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 12QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
355 In Stock |
|
$2.9150 / $5.8100 | Buy Now |
DISTI #
937-MASWSS0202TR3
|
Mouser Electronics | RF Switch ICs DC-6GHz SPDT IL .75dB @5.8GHz RoHS: Compliant | 2372 |
|
$2.7800 / $5.5400 | Buy Now |
DISTI #
19545586
|
Verical | RF Switch SPDT 0MHz to 6GHz 22dB 12-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1551 | Americas - 3000 |
|
$2.9500 | Buy Now |
|
Bristol Electronics | 1623 |
|
RFQ | ||
|
Quest Components | SPDT, 0MHZ MIN, 6000MHZ MAX, 1.1DB INSERTION LOSS-MAX | 40 |
|
$4.8000 / $7.2000 | Buy Now |
DISTI #
MASWSS0202TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 3000 |
|
$2.6200 | Buy Now |
DISTI #
MASWSS0202
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.6200 | Buy Now |
|
Chip1Cloud | SWITCH GAAS SPDT DC-6GHZ 12PQFN | 430100 |
|
RFQ |
Part Details for MASWSS0202TR-3000
MASWSS0202TR-3000 CAD Models
MASWSS0202TR-3000 Part Data Attributes:
|
MASWSS0202TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0202TR-3000
MACOM
SPDT, 0MHz Min, 6000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, QFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC12,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
1dB Compression Point | 35 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 22 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On Time-Nom | 0.035 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.22 |
Alternate Parts for MASWSS0202TR-3000
This table gives cross-reference parts and alternative options found for MASWSS0202TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0202TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0202TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,LLCC,12PIN,PLASTIC | TE Connectivity | MASWSS0202TR-3000 vs MASWSS0202TR-3000 |
MASWSS0070 | SPDT, 6000MHz Max, 1 Func, GAAS, | MACOM | MASWSS0202TR-3000 vs MASWSS0070 |
MASWSS0070TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,LLCC,12PIN,PLASTIC | TE Connectivity | MASWSS0202TR-3000 vs MASWSS0070TR |
MASWSS0070 | IC,RF SWITCH,SINGLE,SPDT,GAAS,LLCC,12PIN,PLASTIC | TE Connectivity | MASWSS0202TR-3000 vs MASWSS0070 |