There are no models available for this part yet.
Overview of MAT-04BIEY by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAT-04BIEY by Analog Devices Inc
Part Data Attributes for MAT-04BIEY by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
CERDIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.03 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
|
DC Current Gain-Min (hFE)
|
300
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Number of Elements
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
300 MHz
|
VCEsat-Max
|
0.06 V
|
Alternate Parts for MAT-04BIEY
This table gives cross-reference parts and alternative options found for MAT-04BIEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAT-04BIEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAT04FPZ | TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, DIP-14, BIP General Purpose Small Signal | Analog Devices Inc | MAT-04BIEY vs MAT04FPZ |
MAT-04BY | 30mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14 | Rochester Electronics LLC | MAT-04BIEY vs MAT-04BY |
MAT04FP | Small Signal Bipolar Transistor, 0.03A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, | Precision Monolithics Inc | MAT-04BIEY vs MAT04FP |
MAT-04BY/883 | TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14, BIP General Purpose Small Signal | Analog Devices Inc | MAT-04BIEY vs MAT-04BY/883 |
MAT-04FY | TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14, BIP General Purpose Small Signal | Analog Devices Inc | MAT-04BIEY vs MAT-04FY |
MAT04BIFY | Small Signal Bipolar Transistor, 0.03A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, | Precision Monolithics Inc | MAT-04BIEY vs MAT04BIFY |
MAT-04FY | 30mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14 | Rochester Electronics LLC | MAT-04BIEY vs MAT-04FY |
MAT04FP | 30mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, DIP-14 | Rochester Electronics LLC | MAT-04BIEY vs MAT04FP |
MAT-04BIFY | TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14, BIP General Purpose Small Signal | Analog Devices Inc | MAT-04BIEY vs MAT-04BIFY |
MAT04FP | TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, DIP-14, BIP General Purpose Small Signal | Analog Devices Inc | MAT-04BIEY vs MAT04FP |