Part Details for MAT04AY by Rochester Electronics LLC
Overview of MAT04AY by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAT04AY
MAT04AY CAD Models
MAT04AY Part Data Attributes
|
MAT04AY
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAT04AY
Rochester Electronics LLC
30mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 400 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for MAT04AY
This table gives cross-reference parts and alternative options found for MAT04AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAT04AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAT04AY/883 | Small Signal Bipolar Transistor, 0.03A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, | Precision Monolithics Inc | MAT04AY vs MAT04AY/883 |
MAT-04AY | TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14, BIP General Purpose Small Signal | Analog Devices Inc | MAT04AY vs MAT-04AY |
MAT-04AY | 30mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14 | Rochester Electronics LLC | MAT04AY vs MAT-04AY |
MAT04BIEY | Small Signal Bipolar Transistor, 0.03A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, | Precision Monolithics Inc | MAT04AY vs MAT04BIEY |
MAT04AY | Small Signal Bipolar Transistor, 0.03A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, | Precision Monolithics Inc | MAT04AY vs MAT04AY |
MAT04EY | TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14, BIP General Purpose Small Signal | Analog Devices Inc | MAT04AY vs MAT04EY |