Part Details for MAT04BIFP by Precision Monolithics Inc
Overview of MAT04BIFP by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAT04BIFP
MAT04BIFP CAD Models
MAT04BIFP Part Data Attributes
|
MAT04BIFP
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
MAT04BIFP
Precision Monolithics Inc
Small Signal Bipolar Transistor, 0.03A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDIP-T14 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for MAT04BIFP
This table gives cross-reference parts and alternative options found for MAT04BIFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAT04BIFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAT04FPZ | TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, DIP-14, BIP General Purpose Small Signal | Analog Devices Inc | MAT04BIFP vs MAT04FPZ |
MAT-04BY | 30mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14 | Rochester Electronics LLC | MAT04BIFP vs MAT-04BY |
MAT04FP | Small Signal Bipolar Transistor, 0.03A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, | Precision Monolithics Inc | MAT04BIFP vs MAT04FP |
MAT-04BY/883 | TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14, BIP General Purpose Small Signal | Analog Devices Inc | MAT04BIFP vs MAT-04BY/883 |
MAT-04FY | TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14, BIP General Purpose Small Signal | Analog Devices Inc | MAT04BIFP vs MAT-04FY |
MAT04BIFY | Small Signal Bipolar Transistor, 0.03A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, | Precision Monolithics Inc | MAT04BIFP vs MAT04BIFY |
MAT-04FY | 30mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14 | Rochester Electronics LLC | MAT04BIFP vs MAT-04FY |
MAT04FP | 30mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, DIP-14 | Rochester Electronics LLC | MAT04BIFP vs MAT04FP |
MAT-04BIFY | TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14, BIP General Purpose Small Signal | Analog Devices Inc | MAT04BIFP vs MAT-04BIFY |
MAT04FP | TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, DIP-14, BIP General Purpose Small Signal | Analog Devices Inc | MAT04BIFP vs MAT04FP |