Part Details for MAT10020 by MACOM
Results Overview of MAT10020 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAT10020 Information
MAT10020 by MACOM is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MAT10020
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MAT10020
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAT10020
MAT10020 CAD Models
MAT10020 Part Data Attributes
|
|
MAT10020
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAT10020
MACOM
Fixed Attenuator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
| Package Description | DIE-2 | |
| Reach Compliance Code | Compliant | |
| Date Of Intro | 2016-04-29 | |
| Attenuation-Nom | 2 dB | |
| Construction | COMPONENT | |
| Input Power-Max (CW) | 33.01 dBm | |
| Insertion Loss-Max | 0.3 dB | |
| Operating Frequency-Max | 40000 MHz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | FIXED ATTENUATOR | |
| VSWR-Max | 1.29 |
Alternate Parts for MAT10020
This table gives cross-reference parts and alternative options found for MAT10020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAT10020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAT10020 | Cobham PLC | Check for Price | Fixed Attenuator, 0MHz Min, 40000MHz Max, 0.3dB Insertion Loss-Max, 0.030 X 0.030 INCH, ROHS COMPLIANT PACKAGE-2 | MAT10020 vs MAT10020 |
MAT10020 Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a microstrip transmission line design for the input and output signals. A detailed layout guide is available from MACOM upon request.
-
The MAT10020 requires a bias voltage of 5V and a bias current of 100mA. A voltage regulator and a current limiting resistor are recommended to ensure stable biasing. A detailed biasing circuit is available in the application note AN-2151.
-
The MAT10020 is rated for operation up to 85°C, but derating is recommended above 70°C to ensure reliability. Consult the datasheet for thermal resistance and power derating curves.
-
Yes, the MAT10020 can be used in a push-pull configuration, but it requires a balun or a transformer to combine the outputs. A detailed application note is available from MACOM upon request.
-
MACOM recommends using a TVS diode or a spark gap ESD protection device to protect the MAT10020 from electrostatic discharge. A detailed ESD protection circuit is available in the application note AN-2152.