MAU129
Description: Analog Circuit, Hybrid

Overview of MAU129 by Total Power International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for MAU129 by Total Power International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAU129 by Total Power International Inc

MAU129
Total Power International Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOTAL POWER INTERNATIONAL INC
Package Description
, SIP5/7,.05
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Input Voltage-Max
26.4 V
Input Voltage-Min
21.6 V
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.034 A
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP5/7,.05
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MAU129
    Total Power International Inc
    Analog Circuit, Hybrid
    VS

Related Parts for MAU129

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAU129 by Total Power International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAU129 by Total Power International Inc

Select Manufacturer
Which Manufacturer of MAU129 would you like to use for your alert(s)?
  • Please alert me when MAU129 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAU129 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAU129 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAU129 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAU129.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAU129 by Total Power International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: