Part Details for MAX-M8W-0 by u-blox AG
Overview of MAX-M8W-0 by u-blox AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MAX-M8W-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-MAX-M8W-0CT-ND
|
DigiKey | RF RCVR GNSS/GPS 1.575GHZ 18LCC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4375 In Stock |
|
$15.4125 / $27.0000 | Buy Now |
DISTI #
377-MAX-M8W-0
|
Mouser Electronics | GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO, short-circuit protection LCC, 9.7x10 mm, 500 pcs/reel RoHS: Compliant | 4766 |
|
$15.4100 / $27.0000 | Buy Now |
|
Future Electronics | MAX-M8 Series 3.6 V 166 dBm Surface Mount U-Blox M8 Concurrent GNSS Module RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$16.6000 | Buy Now |
|
Future Electronics | MAX-M8 Series 3.6 V 166 dBm Surface Mount U-Blox M8 Concurrent GNSS Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 500Cut Tape/Mini-Reel |
|
$17.5400 / $23.9000 | Buy Now |
DISTI #
MAX-M8W-0
|
Richardson RFPD | GPS/GNSS MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
$15.4100 / $27.0000 | Buy Now |
DISTI #
MAX-M8W-0
|
Avnet Silica | M8 GNSS Module 18-Pin LCC (Alt: MAX-M8W-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2000 |
|
$31.8700 / $34.1400 | Buy Now |
|
Symmetry Electronics | u-blox M8 GNSS module ROM, TCXO, short-circuit protection LCC, 9.7x10 mm, 500 pcs/reel Min Qty: 1 | 0 |
|
$15.4100 / $27.0000 | Buy Now |
Part Details for MAX-M8W-0
MAX-M8W-0 CAD Models
MAX-M8W-0 Part Data Attributes:
|
MAX-M8W-0
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
MAX-M8W-0
u-blox AG
IC RECEIVER GPS/GNSS 18LCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | LCC-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDMA-N18 | |
Length | 10.1 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Telecom IC Type | GNSS Module | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | DUAL | |
Width | 9.7 mm |