Part Details for MAX1030BCEG+T by Analog Devices Inc
Results Overview of MAX1030BCEG+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1030BCEG+T Information
MAX1030BCEG+T by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX1030BCEG+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y1846
|
Newark | Adc, 16-Ch, Sar, 10Bit, 300Ksps, Qsop-24, Resolution (Bits):10Bit, Sampling Rate:300Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices MAX1030BCEG+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
|
Analog Devices Inc | 10-Bit 300ksps ADCs with FIFO, Min Qty: 2500 Package Multiple: 1 | 0 |
|
$7.3800 / $9.7769 | Buy Now |
|
|
Vyrian | Peripheral ICs | 508 |
|
RFQ |
US Tariff Estimator: MAX1030BCEG+T by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX1030BCEG+T
MAX1030BCEG+T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX1030BCEG+T Part Data Attributes
|
|
MAX1030BCEG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1030BCEG+T
Analog Devices Inc
10-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 24-QSOP-150_MIL, 24 Pins, 0 to 70C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | 24-QSOP-150_MIL | |
| Package Description | SSOP, SSOP20,.3 | |
| Pin Count | 24 | |
| Manufacturer Package Code | 24-QSOP-150_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2003-06-03 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Input Voltage-Max | 12 V | |
| Analog Input Voltage-Min | -12 V | |
| Conversion Time-Max | 240 µs | |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 mm | |
| Linearity Error-Max (EL) | 0.0023% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | 2S COMPLEMENT BINARY | |
| Output Format | SERIAL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 MHz | |
| Sample and Hold / Track and Hold | TRACK | |
| Seated Height-Max | 1.99 mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.29 mm |
Alternate Parts for MAX1030BCEG+T
This table gives cross-reference parts and alternative options found for MAX1030BCEG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1030BCEG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX1030BCEG | Maxim Integrated Products | Check for Price | A/D Converter, 10-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, PDSO24, QSOP-24 | MAX1030BCEG+T vs MAX1030BCEG |