Part Details for MAX1039AEEE+T by Maxim Integrated Products
Results Overview of MAX1039AEEE+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1039AEEE+T Information
MAX1039AEEE+T by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX1039AEEE+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 249 |
|
RFQ | ||
|
|
ComSIT USA | AVAILABLE EU | 640 |
|
RFQ | |
|
|
LCSC | I2C 2.7V3.6V -40+85 QSOP-16 Analog to Digital Converters (ADC) RoHS | 130 |
|
$4.2253 / $6.1759 | Buy Now |
|
|
Win Source Electronics | IC ADC 8BIT LP SERIAL 16-QSOP | 19050 |
|
$3.9000 / $5.8500 | Buy Now |
US Tariff Estimator: MAX1039AEEE+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX1039AEEE+T
MAX1039AEEE+T Part Data Attributes
|
|
MAX1039AEEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1039AEEE+T
Maxim Integrated Products
ADC, Successive Approximation, 8-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, ROHS COMPLIANT, MO-137AA, QSOP-16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 1.024 V | |
| Analog Input Voltage-Min | -1.024 V | |
| Conversion Time-Max | 6.1 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.89 Mm | |
| Linearity Error-Max (EL) | 0.3906% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 12 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.188 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MAX1039AEEE+T
This table gives cross-reference parts and alternative options found for MAX1039AEEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1039AEEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX1039AEEE+ | Maxim Integrated Products | $5.3865 | ADC, Successive Approximation, 8-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | MAX1039AEEE+T vs MAX1039AEEE+ |
| MAX1039AEEE+T | Analog Devices Inc | Check for Price | 2.7V to 5.5V, Low-Power, 4-/12-Channel 2-Wire Serial 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX1039AEEE+T vs MAX1039AEEE+T |
MAX1039AEEE+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX1039AEEE+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog layer to minimize noise.
-
The MAX1039AEEE+T requires a single 3.3V or 5V power supply. It's recommended to use a low-dropout linear regulator (LDO) to power the device. Power sequencing is not critical, but it's recommended to power up the device after the power supply has stabilized.
-
The recommended input capacitance is 1uF to 10uF, and the recommended output capacitance is 1uF to 22uF. The actual capacitance values may vary depending on the specific application and noise requirements.
-
The MAX1039AEEE+T can be configured for different voltage ranges by adjusting the external resistors and capacitors. The device can operate from 0V to 5.5V, but the maximum input voltage is limited to 5.5V. The device also has a minimum input voltage of 0V.
-
The MAX1039AEEE+T has a thermal shutdown feature that activates when the junction temperature exceeds 150°C. To manage thermal performance, it's recommended to use a heat sink or a thermal pad, and to ensure good airflow around the device. The maximum junction temperature is 150°C.