Datasheets
MAX1044ESA+ by: Maxim Integrated Products

Overview of: MAX1044ESA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MAX1044ESA+

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
694 Tube
  • 1 $5.0100
  • 10 $4.4980
  • 25 $4.2524
  • 100 $3.6855
  • 250 $3.4965
  • 500 $3.1374
  • 1,000 $2.8350
View this part on Newark
19 Bulk
  • 1 $5.0100
  • 10 $4.5000
  • 50 $4.2600
  • 100 $3.6800
  • 300 $3.4900
View this part on RS
243 Tube
  • 100 $3.4550
  • 300 $3.1050
View this part on Chip 1 Exchange
1,803
View this part on Component Electronics, Inc
44
  • 1 $3.8500
  • 100 $2.8800
  • 1,000 $2.5000
View this part on element14 Asia-Pacific
155 Each
  • 1 $5.6275
  • 10 $5.0507
  • 25 $4.7845
  • 100 $4.1338
  • 300 $3.9193
  • 500 $3.8453
  • 1,000 $3.7640
  • 2,500 $3.6901
View this part on Farnell
155 Each
  • 1 $5.3874
  • 10 $4.8339
  • 25 $4.5756
  • 100 $3.9606
  • 300 $3.7638
  • 500 $3.3702
  • 1,000 $3.2103
  • 2,500 $3.0504

Part Details for: MAX1044ESA+

CAD Models

Part Data Attributes

MAX1044ESA+ Maxim Integrated Products

Buy Now Datasheet

Compare Parts:

MAX1044ESA+ Maxim Integrated Products Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SOIC-8

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 10 V
Input Voltage-Min 1.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.2 mA
Surface Mount YES
Switcher Configuration DOUBLER INVERTER
Switching Frequency-Max 10 kHz
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for: MAX1044ESA+

Part Number Description Manufacturer Compare
TPS60400DBV Power Circuits SWITCHED CAPACITOR CONVERTER, 300kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments MAX1044ESA+ vs TPS60400DBV
ADM8828ARTZ-REEL Power Circuits Switched-Capacitor Voltage Inverter with Shutdown Analog Devices Inc MAX1044ESA+ vs ADM8828ARTZ-REEL
FAN5660IM Power Circuits Switched Capacitor Converter, 0.1A, 90kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 Fairchild Semiconductor Corporation MAX1044ESA+ vs FAN5660IM
TC1121CUATR Power Circuits SWITCHED CAPACITOR CONVERTER, 200 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 Microchip Technology Inc MAX1044ESA+ vs TC1121CUATR
MAX1719EUT-T Power Circuits SWITCHED CAPACITOR CONVERTER, 200kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN Rochester Electronics LLC MAX1044ESA+ vs MAX1719EUT-T
MAX861CUA+ Power Circuits Switched Capacitor Converter, 250kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, LEAD FREE, UMAX-8 Maxim Integrated Products MAX1044ESA+ vs MAX861CUA+
ICL7660ACPA Power Circuits Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8 Harris Semiconductor MAX1044ESA+ vs ICL7660ACPA
TC1221ECHTR Power Circuits Switched Capacitor Converter, 0.05A, 169kHz Switching Freq-Max, CMOS, PDSO6, SOT-23A, 6 PIN Telcom Semiconductor Inc MAX1044ESA+ vs TC1221ECHTR
MC1121DMR2 Power Circuits SWITCHED CAPACITOR CONVERTER, 200kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, MICROPAK-8 Rochester Electronics LLC MAX1044ESA+ vs MC1121DMR2
TC1121COA Power Circuits SWITCHED CAPACITOR CONVERTER, 200 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Microchip Technology Inc MAX1044ESA+ vs TC1121COA

Related Parts

Update Alert Settings for: MAX1044ESA+ by Maxim Integrated Products

  • Please alert me when MAX1044ESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1044ESA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1044ESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1044ESA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1044ESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1044ESA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.