Part Details for MAX105ECS+ by Analog Devices Inc
Results Overview of MAX105ECS+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX105ECS+ Information
MAX105ECS+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX105ECS+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Dual, 6-Bit, 800Msps ADC with Package Multiple: 1 | 0 |
|
$45.2200 / $84.8000 | Buy Now |
|
DISTI #
MAX105ECS+
|
TME | IC: A/D converter, Ch: 2, 6bit, 800Msps, 3.3÷5V, QFP80 Min Qty: 1 | 0 |
|
$55.6000 / $88.7800 | RFQ |
US Tariff Estimator: MAX105ECS+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX105ECS+
MAX105ECS+ CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX105ECS+ Part Data Attributes
|
|
MAX105ECS+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX105ECS+
Analog Devices Inc
Dual, 6-Bit, 800Msps ADC with On-Chip, Wideband Input Amplifier, 80-TQFP_EP-12X12X1.0, 80 Pins, -40 to 85C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | 80-TQFP_EP-12X12X1.0 | |
| Package Description | HTFQFP, | |
| Pin Count | 80 | |
| Manufacturer Package Code | 80-TQFP_EP-12X12X1.0 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2001-05-30 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Input Voltage-Max | 0.84 V | |
| Analog Input Voltage-Min | 0.76 V | |
| Converter Type | ADC, FLASH METHOD | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e3 | |
| Length | 12 mm | |
| Linearity Error-Max (EL) | 1.5625% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | PARALLEL, WORD | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HTFQFP | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 800 MHz | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 mm |
Alternate Parts for MAX105ECS+
This table gives cross-reference parts and alternative options found for MAX105ECS+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX105ECS+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX105ECS+ | Maxim Integrated Products | $40.7611 | ADC, Flash Method, 6-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQFP80, 12 X 12 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-80 | MAX105ECS+ vs MAX105ECS+ |
| MAX105ECS+T | Maxim Integrated Products | Check for Price | ADC, Flash Method, 6-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQFP80, 12 X 12 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-80 | MAX105ECS+ vs MAX105ECS+T |
| MAX105ECS-T | Maxim Integrated Products | Check for Price | ADC, Flash Method, 6-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQFP80, 12 X 12 MM, 1 MM HEIGHT, EXPOSED PAD, TQFP-80 | MAX105ECS+ vs MAX105ECS-T |
MAX105ECS+ Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the MAX105ECS+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to place the device close to the analog signal sources and use shielding to reduce electromagnetic interference (EMI).
-
To properly terminate the analog inputs of the MAX105ECS+, use a series resistor (Rs) and a capacitor (C) in parallel to create a RC filter. The values of Rs and C depend on the input signal frequency and impedance. A general rule of thumb is to use Rs = 50-100 ohms and C = 10-100 nF.
-
The maximum clock frequency for the MAX105ECS+ is 20 MHz. The conversion rate is directly proportional to the clock frequency, with a maximum conversion rate of 1.25 MSPS at 20 MHz. However, the actual conversion rate may be limited by the analog input bandwidth and the system's noise floor.
-
The MAX105ECS+ has an internal reference voltage of 2.5V, which can be used for most applications. However, if a higher accuracy is required, an external reference voltage can be used. When using an external reference voltage, ensure it is stable and has a low noise floor, as any noise or drift will affect the ADC's performance.
-
The MAX105ECS+ requires a specific power sequencing to ensure reliable operation. The recommended power-up sequence is to apply the analog power supply (AVDD) first, followed by the digital power supply (DVDD), and finally the clock signal. This sequence ensures that the analog circuitry is powered up before the digital circuitry, preventing any potential latch-up or damage to the device.