Part Details for MAX11008BETM by Maxim Integrated Products
Overview of MAX11008BETM by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for MAX11008BETM
MAX11008BETM CAD Models
MAX11008BETM Part Data Attributes
|
MAX11008BETM
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11008BETM
Maxim Integrated Products
Switching Controller, 400kHz Switching Freq-Max, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FOR DIMENSION HTTP://PDFSERV.MAXIM-IC.COM/PACKAGE_DWGS/21-0144.PDF | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 400 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |