Part Details for MAX11042ETC by Maxim Integrated Products
Overview of MAX11042ETC by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX11042ETC
MAX11042ETC CAD Models
MAX11042ETC Part Data Attributes:
|
MAX11042ETC
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11042ETC
Maxim Integrated Products
Receiver IC, BICMOS, PDSO12, PLASTIC, TQFN-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | PLASTIC, TQFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Transmission Media | I2C |