Part Details for MAX1133BEAP+ by Maxim Integrated Products
Results Overview of MAX1133BEAP+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1133BEAP+ Information
MAX1133BEAP+ by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: MAX1133BEAP+ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX1133BEAP+
MAX1133BEAP+ Part Data Attributes
|
|
MAX1133BEAP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1133BEAP+
Maxim Integrated Products
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
| Part Package Code | SSOP | |
| Package Description | SSOP, SSOP20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 4.096 V | |
| Analog Input Voltage-Min | -4.096 V | |
| Conversion Time-Max | 240 µs | |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 mm | |
| Linearity Error-Max (EL) | 0.0038% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | SERIAL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 MHz | |
| Sample and Hold / Track and Hold | TRACK | |
| Seated Height-Max | 1.99 mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.29 mm |
Alternate Parts for MAX1133BEAP+
This table gives cross-reference parts and alternative options found for MAX1133BEAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1133BEAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX1133BCAP+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | MAX1133BEAP+ vs MAX1133BCAP+ |
| MAX1133BEAP-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | MAX1133BEAP+ vs MAX1133BEAP-T |
| MAX1133BCAP+ | Analog Devices Inc | Check for Price | 16-Bit ADC, 200ksps, 5V Single-Supply with Reference, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | MAX1133BEAP+ vs MAX1133BCAP+ |
| MAX1133BCAP-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | MAX1133BEAP+ vs MAX1133BCAP-T |
| MAX1133BEAP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | MAX1133BEAP+ vs MAX1133BEAP |
| MAX1133BEAP+ | Analog Devices Inc | Check for Price | 16-Bit ADC, 200ksps, 5V Single-Supply with Reference, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | MAX1133BEAP+ vs MAX1133BEAP+ |
| MAX1133BCAP+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | MAX1133BEAP+ vs MAX1133BCAP+T |
MAX1133BEAP+ Frequently Asked Questions (FAQ)
-
The MAX1133BEAP+ requires careful layout and routing to minimize noise and ensure accurate conversions. It is recommended to follow the layout guidelines provided in the application note AN5141, which includes tips on grounding, decoupling, and signal routing.
-
The MAX1133BEAP+ has an internal calibration mechanism, but it may require additional calibration for specific applications. It is recommended to follow the calibration procedure outlined in the datasheet, which includes a two-point calibration method to achieve the highest accuracy.
-
The maximum sampling rate of the MAX1133BEAP+ is 100kSPS, but it can be limited by the system's clock frequency, analog input bandwidth, and digital output data rate. It is recommended to consult the datasheet and application notes for specific guidance on achieving the highest sampling rates.
-
The MAX1133BEAP+ has built-in overvoltage and undervoltage protection, but it is still important to implement external protection circuitry to prevent damage to the device. It is recommended to use voltage regulators, TVS diodes, and resistors to limit the input voltage range and prevent overvoltage conditions.
-
The power consumption of the MAX1133BEAP+ varies depending on the operating mode. In normal operation, the device consumes around 15mA, while in shutdown mode, it consumes less than 1μA. It is recommended to consult the datasheet for specific power consumption values in different operating modes.