Part Details for MAX11359AETL+T by Maxim Integrated Products
Overview of MAX11359AETL+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11359AETL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1385 |
|
RFQ |
Part Details for MAX11359AETL+T
MAX11359AETL+T CAD Models
MAX11359AETL+T Part Data Attributes
|
MAX11359AETL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11359AETL+T
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, 6 X 6 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX11359AETL+T
This table gives cross-reference parts and alternative options found for MAX11359AETL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11359AETL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11359AETL+ | Analog Circuit, 1 Func, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | MAX11359AETL+T vs MAX11359AETL+ |
MAX11359AETL-T | Analog Circuit, 1 Func, BICMOS, 6 X 6 MM, 0.75 MM HEIGHT, TQFN-40 | Maxim Integrated Products | MAX11359AETL+T vs MAX11359AETL-T |
MAX11359ACTL+ | Analog Circuit, 1 Func, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | MAX11359AETL+T vs MAX11359ACTL+ |