Part Details for MAX1139EEE+T by Maxim Integrated Products
Results Overview of MAX1139EEE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1139EEE+T Information
MAX1139EEE+T by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX1139EEE+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
|
Win Source Electronics | IC ADC 10BIT SERIAL 16-QSOP | 12120 |
|
$15.2345 / $22.8505 | Buy Now |
US Tariff Estimator: MAX1139EEE+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX1139EEE+T
MAX1139EEE+T Part Data Attributes
|
|
MAX1139EEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1139EEE+T
Maxim Integrated Products
ADC, Successive Approximation, 10-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
| Part Package Code | SOIC | |
| Package Description | SSOP, SSOP16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 1.024 V | |
| Analog Input Voltage-Min | -1.024 V | |
| Conversion Time-Max | 6.8 µs | |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.89 mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 12 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | SERIAL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.0944 MHz | |
| Sample and Hold / Track and Hold | TRACK | |
| Seated Height-Max | 1.73 mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.635 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for MAX1139EEE+T
This table gives cross-reference parts and alternative options found for MAX1139EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1139EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX1139EEE+ | Maxim Integrated Products | $11.5953 | ADC, Successive Approximation, 10-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | MAX1139EEE+T vs MAX1139EEE+ |
| MAX1139EEE+T | Analog Devices Inc | Check for Price | 2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/12-Channel, 2-Wire Serial 10-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX1139EEE+T vs MAX1139EEE+T |
MAX1139EEE+T Frequently Asked Questions (FAQ)
-
To minimize noise and ensure optimal performance, it is recommended to follow a star-grounding scheme, keep analog and digital grounds separate, and use a solid ground plane. Additionally, keep the analog and digital signal traces separate and avoid crossing them over each other.
-
To properly configure the MAX1139EEE+T, refer to the datasheet and application notes for guidance on setting the correct voltage references, gain settings, and filter configurations. Additionally, consider factors such as input signal range, output voltage swing, and noise tolerance.
-
The MAX1139EEE+T has a maximum junction temperature of 150°C. Ensure reliable operation over temperature by providing adequate heat sinking, using a thermally conductive PCB material, and avoiding excessive power dissipation. Also, consider the thermal resistance of the package and the PCB.
-
To troubleshoot common issues with the MAX1139EEE+T, start by verifying the power supply voltage, checking for proper grounding and decoupling, and ensuring correct configuration and component values. Use an oscilloscope to visualize the output waveforms and identify any anomalies.
-
The MAX1139EEE+T has built-in ESD protection, but it is still important to follow proper handling and assembly procedures to prevent damage. Additionally, ensure that the PCB design and layout minimize the risk of latch-up by avoiding parasitic thyristor structures and using guard rings where necessary.