Part Details for MAX11611EEE+ by Maxim Integrated Products
Results Overview of MAX11611EEE+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11611EEE+ Information
MAX11611EEE+ by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX11611EEE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y1943
|
Newark | Adc, 12-Ch, Sar, 10Bit, 94.4Ksps, Qsop16, Resolution (Bits):10Bit, Sampling Rate:94.4Ksps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11611EEE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$4.8200 / $7.9200 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$25.9178 / $28.0800 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 50 |
|
RFQ | |
|
DISTI #
SMC-MAX11611EEE+
|
Sensible Micro Corporation | XIC ADC 10bit 12-Channel I2C RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC Container: Tubes | 10 |
|
RFQ |
US Tariff Estimator: MAX11611EEE+ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX11611EEE+
MAX11611EEE+ Part Data Attributes
|
|
MAX11611EEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11611EEE+
Maxim Integrated Products
ADC, Proprietary Method, 10-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.128 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 6.8 µS | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.89 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 12 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.0944 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MAX11611EEE+
This table gives cross-reference parts and alternative options found for MAX11611EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11611EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX11611EEE+ | Analog Devices Inc | $5.7954 | Low-Power, 4-/8-/12-Channel, I2C,10-Bit ADCs in Ultra-Small Packages, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX11611EEE+ vs MAX11611EEE+ |
| MAX11611EEE+T | Analog Devices Inc | Check for Price | Low-Power, 4-/8-/12-Channel, I2C,10-Bit ADCs in Ultra-Small Packages, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX11611EEE+ vs MAX11611EEE+T |
| MAX11611EEE+T | Maxim Integrated Products | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | MAX11611EEE+ vs MAX11611EEE+T |
MAX11611EEE+ Frequently Asked Questions (FAQ)
-
To minimize noise and ensure accurate conversions, it is recommended to follow a star-grounding scheme, keep analog and digital grounds separate, and use a solid ground plane. Additionally, keep the analog input traces short and away from digital traces, and use a low-impedance power supply.
-
To optimize the MAX11611EEE+ for low-power consumption, use the shutdown mode when not in use, reduce the clock frequency, and use the internal reference voltage. Additionally, consider using a lower supply voltage and reducing the analog input frequency.
-
The recommended calibration procedure for the MAX11611EEE+ involves applying a known input voltage, taking multiple readings, and calculating the gain and offset errors. The device can then be calibrated using the internal calibration registers or through external calibration using an external microcontroller.
-
To handle overvoltage and undervoltage conditions, use external voltage protection devices such as TVS diodes or voltage regulators. Additionally, consider using the MAX11611EEE+'s built-in overvoltage protection feature, which can detect and respond to overvoltage conditions.
-
To synchronize the MAX11611EEE+ with an external clock source, use the device's external clock input pin and ensure that the clock signal meets the device's clock frequency and duty cycle requirements. Additionally, consider using a clock buffer or divider to ensure a clean and stable clock signal.