Part Details for MAX11645EWC+T by Maxim Integrated Products
Overview of MAX11645EWC+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11645EWC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX11645EWC+TCT-ND
|
DigiKey | IC ADC 12BIT SAR 12WLP Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1725 In Stock |
|
$1.5514 / $3.2100 | Buy Now |
Part Details for MAX11645EWC+T
MAX11645EWC+T CAD Models
MAX11645EWC+T Part Data Attributes
|
MAX11645EWC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11645EWC+T
Maxim Integrated Products
D/A Converter, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PBGA12, 1.9 X 2.2 MM, ROHS COMPLIANT, WLP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 1.9 X 2.2 MM, ROHS COMPLIANT, WLP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.064 V | |
Analog Input Voltage-Min | -1.064 V | |
Conversion Time-Max | 7.5 µs | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.215 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0944 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.885 mm |
Alternate Parts for MAX11645EWC+T
This table gives cross-reference parts and alternative options found for MAX11645EWC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11645EWC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11645EWC+ | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PBGA12, 1.90 X 2.20 MM, ROHS COMPLIANT, WLP-12 | Maxim Integrated Products | MAX11645EWC+T vs MAX11645EWC+ |
MAX11645EWC+ | Low-Power, 1-/2-Channel, I2C, 12-Bit ADCs in Ultra-Tiny 1.9mm x 2.2mm Package, 12-WLCSP-N/A, 12 Pins, -40 to 85C | Analog Devices Inc | MAX11645EWC+T vs MAX11645EWC+ |
MAX11645EWC+T | Low-Power, 1-/2-Channel, I2C, 12-Bit ADCs in Ultra-Tiny 1.9mm x 2.2mm Package, 12-WLCSP-N/A, 12 Pins, -40 to 85C | Analog Devices Inc | MAX11645EWC+T vs MAX11645EWC+T |