Part Details for MAX11835EWA+T by Maxim Integrated Products
Overview of MAX11835EWA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for MAX11835EWA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX11835 Efficient, High-Voltage, TacTouch Haptic Actuator Controller with I2C Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$1.7100 / $2.0100 | Buy Now |
Part Details for MAX11835EWA+T
MAX11835EWA+T CAD Models
MAX11835EWA+T Part Data Attributes
|
MAX11835EWA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11835EWA+T
Maxim Integrated Products
Micro Peripheral IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |