Datasheets
MAX118CAI+T by:

ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28

Part Details for MAX118CAI+T by Maxim Integrated Products

Overview of MAX118CAI+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MAX118CAI+T

Part # Distributor Description Stock Price Buy
DISTI # MAX118CAI+T-ND
DigiKey IC ADC 8BIT FLASH 28SSOP Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $6.5416
$6.5416 Buy Now
Chip 1 Exchange INSTOCK 2600
RFQ

Part Details for MAX118CAI+T

MAX118CAI+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX118CAI+T Part Data Attributes

MAX118CAI+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX118CAI+T Maxim Integrated Products ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP
Package Description 0.200 INCH, 0.65 MM PITCH, SSOP-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5 V
Analog Input Voltage-Min
Conversion Time-Max 0.875 µs
Converter Type ADC, FLASH METHOD
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Analog In Channels 8
Number of Bits 8
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 1 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.99 mm
Supply Current-Max 15 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.29 mm

Alternate Parts for MAX118CAI+T

This table gives cross-reference parts and alternative options found for MAX118CAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX118CAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX118EAI+ +5V, 1Msps, 4 and 8-Channel, 8-Bit ADCs with 1µA Power-Down, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc MAX118CAI+T vs MAX118EAI+
MAX118EAI+T +5V, 1Msps, 4 and 8-Channel, 8-Bit ADCs with 1µA Power-Down, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc MAX118CAI+T vs MAX118EAI+T
MAX118EAI+ ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX118CAI+T vs MAX118EAI+
MAX118CAI+ ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX118CAI+T vs MAX118CAI+
MAX118EAI ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX118CAI+T vs MAX118EAI
MAX118CAI+T +5V, 1Msps, 4 and 8-Channel, 8-Bit ADCs with 1µA Power-Down, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX118CAI+T vs MAX118CAI+T
MAX118CAI-T ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX118CAI+T vs MAX118CAI-T
MAX118EAI+T ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX118CAI+T vs MAX118EAI+T
MAX118CAI ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX118CAI+T vs MAX118CAI
MAX118CAI+ +5V, 1Msps, 4 and 8-Channel, 8-Bit ADCs with 1µA Power-Down, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX118CAI+T vs MAX118CAI+
Part Number Description Manufacturer Compare
ADC08138BIWM IC 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Analog to Digital Converter National Semiconductor Corporation MAX118CAI+T vs ADC08138BIWM
TLC0838IDWRG4 8-Bit, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link, Mux option 20-SOIC Texas Instruments MAX118CAI+T vs TLC0838IDWRG4
MAX1112CAP ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, PLASTIC, SSOP-20 Maxim Integrated Products MAX118CAI+T vs MAX1112CAP
MAX118EAI ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX118CAI+T vs MAX118EAI
MAX118CAI-T ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX118CAI+T vs MAX118CAI-T
MAX1112CAP+T ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, PLASTIC, SSOP-20 Maxim Integrated Products MAX118CAI+T vs MAX1112CAP+T
MAX1112CAP+ +5V, Low-Power, Multichannel, Serial 8-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C Analog Devices Inc MAX118CAI+T vs MAX1112CAP+
MAX118CAI+T +5V, 1Msps, 4 and 8-Channel, 8-Bit ADCs with 1µA Power-Down, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX118CAI+T vs MAX118CAI+T
ADC08138CIWMX ADC, Successive Approximation, 8-Bit, 8 Channel, Bipolar, PDSO20 National Semiconductor Corporation MAX118CAI+T vs ADC08138CIWMX
TLC0838IPWRG4 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-TSSOP -40 to 85 Texas Instruments MAX118CAI+T vs TLC0838IPWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX118CAI+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX118CAI+T by Maxim Integrated Products

  • Please alert me when MAX118CAI+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX118CAI+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX118CAI+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX118CAI+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX118CAI+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX118CAI+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: