Part Details for MAX1232ESA+ by Maxim Integrated Products
Overview of MAX1232ESA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1232ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4861
|
Newark | Ic, Monitor, Smd, 1232, Soic8, Threshold Voltage:4.37V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Reset Type:Active-High, Active-Low, Digital Ic Case:Soic, No. Of Pins:8Pins, Delay Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1232ESA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $6.7700 | Buy Now |
DISTI #
MAX1232ESA+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
49 In Stock |
|
$4.2541 / $7.5000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.37/4.62V, 8 Pin, Plastic, SOP | 239 |
|
$3.8462 / $6.9930 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.37/4.62V, 8 Pin, Plastic, SOP | 24 |
|
$5.2000 / $7.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 94 |
|
$7.9994 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 196 |
|
$2.3310 / $4.2080 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 103 |
|
$2.3310 / $4.2080 | Buy Now |
|
LCSC | 250ms 1 SOIC-8 Monitors Reset Circuits ROHS | 72 |
|
$4.2508 / $4.9864 | Buy Now |
Part Details for MAX1232ESA+
MAX1232ESA+ CAD Models
MAX1232ESA+ Part Data Attributes
|
MAX1232ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1232ESA+
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PUSHBUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37/4.62V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1232ESA+
This table gives cross-reference parts and alternative options found for MAX1232ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1232ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1232IS8 | LTC1232 - Microprocessor Supervisory Circuit; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MAX1232ESA+ vs LTC1232IS8 |
DS1232GN | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, | Dallas Semiconductor | MAX1232ESA+ vs DS1232GN |
DS1232LPS-2/T&R | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1232ESA+ vs DS1232LPS-2/T&R |
LTC1232IS8#TRPBF | Microprocessor Supervisory Circuit | Analog Devices Inc | MAX1232ESA+ vs LTC1232IS8#TRPBF |
LTC1232CS8#TR | LTC1232 - Microprocessor Supervisory Circuit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX1232ESA+ vs LTC1232CS8#TR |
LTC1232CS8#TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | MAX1232ESA+ vs LTC1232CS8#TR |
DS1232LPS-2+T&R | Low-Power MicroMonitor Chip, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX1232ESA+ vs DS1232LPS-2+T&R |
LTC1232CS8#PBF | Microprocessor Supervisory Circuit | Analog Devices Inc | MAX1232ESA+ vs LTC1232CS8#PBF |
LTC1232CS8#TRPBF | Microprocessor Supervisory Circuit | Analog Devices Inc | MAX1232ESA+ vs LTC1232CS8#TRPBF |
DS1232LPS-2+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1232ESA+ vs DS1232LPS-2+ |