-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±80V Fault-Protected High-Speed CAN Transceiver with Low-Power Management and Wake-On CAN, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13041ASD
|
Mouser Electronics | CAN Interface IC 80V Fault-Protected High-Speed CAN Transceiver with Low-Power Management and Wake-On CAN RoHS: Compliant | 485 |
|
$6.3500 / $8.8800 | Buy Now |
|
Analog Devices Inc | ±80V Fault-Protected High-Spee Min Qty: 1 Package Multiple: 1 | 2599 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX13041ASD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13041ASD+
Analog Devices Inc
±80V Fault-Protected High-Speed CAN Transceiver with Low-Power Management and Wake-On CAN, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 14-SOIC_N-150_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Date Of Intro | 2008-02-29 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX13041ASD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13041ASD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13041ASD/V+T | Ethernet Transceiver, 1-Trnsvr, BICMOS, PDSO14, ROHS COMPLIANT, SO-14 | Maxim Integrated Products | MAX13041ASD+ vs MAX13041ASD/V+T |
MAX13041ASD/V+ | Ethernet Transceiver, 1-Trnsvr, BICMOS, PDSO14, ROHS COMPLIANT, SOP-14 | Maxim Integrated Products | MAX13041ASD+ vs MAX13041ASD/V+ |