Part Details for MAX13050ASA+T by Analog Devices Inc
Overview of MAX13050ASA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX13050ASA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13050ASAT
|
Mouser Electronics | CAN Interface IC Industry-Standard High-Speed CAN Transce RoHS: Compliant | 2811 |
|
$3.8000 / $6.9600 | Buy Now |
|
Analog Devices Inc | Industry-Standard High-Speed C Min Qty: 1 Package Multiple: 1 | 2382 |
|
$3.6250 / $8.7700 | Buy Now |
Part Details for MAX13050ASA+T
MAX13050ASA+T CAD Models
MAX13050ASA+T Part Data Attributes
|
MAX13050ASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13050ASA+T
Analog Devices Inc
Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2005-02-24 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX13050ASA+T
This table gives cross-reference parts and alternative options found for MAX13050ASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13050ASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13050ASA+ | Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX13050ASA+T vs MAX13050ASA+ |
MAX13050ASA-T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX13050ASA+T vs MAX13050ASA-T |
MAX13050ASA+ | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX13050ASA+T vs MAX13050ASA+ |
MAX13050ASA/AUT | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX13050ASA+T vs MAX13050ASA/AUT |
MAX13050ASA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX13050ASA+T vs MAX13050ASA+T |