Part Details for MAX13050ASA/AUT by Maxim Integrated Products
Overview of MAX13050ASA/AUT by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MAX13050ASA/AUT
MAX13050ASA/AUT CAD Models
MAX13050ASA/AUT Part Data Attributes
|
MAX13050ASA/AUT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13050ASA/AUT
Maxim Integrated Products
Interface Circuit, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX13050ASA/AUT
This table gives cross-reference parts and alternative options found for MAX13050ASA/AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13050ASA/AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13050ASA+ | Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX13050ASA/AUT vs MAX13050ASA+ |
MAX13050ASA-T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX13050ASA/AUT vs MAX13050ASA-T |
MAX13050ASA+ | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX13050ASA/AUT vs MAX13050ASA+ |
MAX13050ASA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX13050ASA/AUT vs MAX13050ASA+T |