Drivers And Interfaces
MAX13085EAPA
Maxim Integrated Products
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8

Overview of MAX13085EAPA by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Renewable Energy Robotics and Drones

CAD Models for MAX13085EAPA by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX13085EAPA by Maxim Integrated Products

MAX13085EAPA
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001AB, DIP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.375 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.001 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
200 ns
Receiver Number of Bits
1
Seated Height-Max
4.572 mm
Supply Current-Max
1.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transmit Delay-Max
1000 ns
Width
7.62 mm
Want to compare parts?
  1. MAX13085EAPA
    Maxim Integrated Products
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8
    VS

Alternate Parts for MAX13085EAPA

This table gives cross-reference parts and alternative options found for MAX13085EAPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13085EAPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX13085EEPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products MAX13085EAPA vs MAX13085EEPA
MAX13085EEPA+ +5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceiver, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX13085EAPA vs MAX13085EEPA+
Part Number Description Manufacturer Compare
MAX13085EEPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products MAX13085EAPA vs MAX13085EEPA
MAX13085EEPA+ +5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceiver, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX13085EAPA vs MAX13085EEPA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX13085EAPA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX13085EAPA by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX13085EAPA would you like to use for your alert(s)?
  • Please alert me when MAX13085EAPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX13085EAPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX13085EAPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX13085EAPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX13085EAPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX13085EAPA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: