Part Details for MAX13223EEUP+T by Maxim Integrated Products
Overview of MAX13223EEUP+T by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX13223EEUP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0861
|
Newark | Transceiver, Rs232, Tssop-20, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13223EEUP+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6100 |
|
$4.9400 / $8.7000 | Buy Now |
DISTI #
MAX13223EEUP+CT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16094 In Stock |
|
$4.5724 / $8.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 178 |
|
$3.0307 / $7.3920 | Buy Now |
|
Quest Components | LINE DRIVER/RECEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, CMOS, PDSO20 | 142 |
|
$4.2900 / $9.9000 | Buy Now |
|
Chip1Cloud | IC TXRX RS-232 2TX/2RX 20-TSSOP | 5000 |
|
RFQ | |
|
Perfect Parts Corporation | 7280 |
|
RFQ | ||
|
Win Source Electronics | IC TXRX RS-232 2TX/2RX 20-TSSOP | 26600 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for MAX13223EEUP+T
MAX13223EEUP+T CAD Models
MAX13223EEUP+T Part Data Attributes:
|
MAX13223EEUP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13223EEUP+T
Maxim Integrated Products
Line Driver/Receiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 6.5 X 4.4 MM, ROHS COMPLIANT, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 6.5 X 4.4 MM, ROHS COMPLIANT, TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface Standard | EIA-232; TIA-232; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |