There are no models available for this part yet.
Overview of MAX13325GUI/V+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX13325GUI/V+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX13325GUI/V+-ND
|
DigiKey | IC LINE DRIVER 28TSSOP Min Qty: 100 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6119 | Buy Now |
CAD Models for MAX13325GUI/V+ by Maxim Integrated Products
Part Data Attributes for MAX13325GUI/V+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
TSSOP, TSSOP28,.25
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
2
|
Interface IC Type
|
LINE TRANSCEIVER
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
8.4 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Screening Level
|
AEC-Q100
|
Supply Voltage-Nom
|
14.4 V
|
Surface Mount
|
YES
|
Technology
|
BCDMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX13325GUI/V+
This table gives cross-reference parts and alternative options found for MAX13325GUI/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13325GUI/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13326GUI/V+ | Line Transceiver, 2 Driver, BCDMOS, PDSO28, ROHS COMPLIANT, TSSOP-28 | Maxim Integrated Products | MAX13325GUI/V+ vs MAX13326GUI/V+ |
MAX13326GUI/V+ | Dual Automotive, Audio Line Drivers with I2C Control and Diagnostic, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX13325GUI/V+ vs MAX13326GUI/V+ |