Part Details for MAX13326GUI/V+ by Maxim Integrated Products
Overview of MAX13326GUI/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for MAX13326GUI/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX13326GUI/V+-ND
|
DigiKey | IC LINE DRIVER 28TSSOP Min Qty: 100 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0474 | Buy Now |
|
Rochester Electronics | MAX13326 - Dual Automotive, Audio Line Drivers with Control and Diagnostic RoHS: Compliant Status: Active Min Qty: 1 | 569 |
|
$4.8600 / $5.7200 | Buy Now |
Part Details for MAX13326GUI/V+
MAX13326GUI/V+ CAD Models
MAX13326GUI/V+ Part Data Attributes
|
MAX13326GUI/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13326GUI/V+
Maxim Integrated Products
Line Transceiver, 2 Driver, BCDMOS, PDSO28, ROHS COMPLIANT, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 8.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 14.4 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX13326GUI/V+
This table gives cross-reference parts and alternative options found for MAX13326GUI/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13326GUI/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13325GUI/V+ | Dual Automotive, Audio Line Drivers with I2C Control and Diagnostic, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX13326GUI/V+ vs MAX13325GUI/V+ |
MAX13326GUI/V+ | Dual Automotive, Audio Line Drivers with I2C Control and Diagnostic, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX13326GUI/V+ vs MAX13326GUI/V+ |