Part Details for MAX13432EESD+ by Analog Devices Inc
Results Overview of MAX13432EESD+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13432EESD+ Information
MAX13432EESD+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX13432EESD+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y2158
|
Newark | Rs485 Txrx, 500Kbps, 5.5V, Nsoic-14, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:500Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices MAX13432EESD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.9930 | Buy Now |
|
|
Analog Devices Inc | RS-485 Transceivers with Low-V Package Multiple: 1 | 160564 |
|
$4.3502 / $7.3700 | Buy Now |
US Tariff Estimator: MAX13432EESD+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX13432EESD+
MAX13432EESD+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX13432EESD+ Part Data Attributes
|
|
MAX13432EESD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13432EESD+
Analog Devices Inc
RS-485 Transceivers with Low-Voltage Logic Interface, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | 14-SOIC_N-150_MIL | |
| Package Description | SOP, SOP14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 14-SOIC_N-150_MIL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2008-11-20 | |
| Samacsys Manufacturer | Analog Devices | |
| Differential Output | YES | |
| Driver Number of Bits | 1 | |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
| Interface IC Type | LINE TRANSCEIVER | |
| Interface Standard | EIA-485; TIA-485 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Low Current-Max | 0.001 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 200 ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max | 2 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.62 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 800 ns | |
| Width | 3.9 mm |
Alternate Parts for MAX13432EESD+
This table gives cross-reference parts and alternative options found for MAX13432EESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13432EESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX13432EETD+ | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | MAX13432EESD+ vs MAX13432EETD+ |
| MAX13433EETD+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 3 X 3 MM, ROHS COMPLIANT, TDFN-14 | MAX13432EESD+ vs MAX13433EETD+ |
| MAX13432EESD+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, ROHS COMPLIANT, SOP-14 | MAX13432EESD+ vs MAX13432EESD+ |
MAX13432EESD+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX13432EESD+ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals to minimize noise and interference.
-
The MAX13432EESD+ requires a single 3.3V or 5V power supply. It's recommended to power the device with a clean, low-noise power supply, and to ensure that the power supply is stable before applying any input signals. The power sequencing requirements are not critical, but it's recommended to power the device after the input signals are stable.
-
The MAX13432EESD+ can support data rates up to 100Mbps, but the actual data rate achievable depends on the specific application, PCB layout, and signal quality. It's recommended to consult the datasheet and application notes for more information on achieving high-speed data transmission.
-
The MAX13432EESD+ can be configured for half-duplex or full-duplex operation by controlling the RTS (Request to Send) and CTS (Clear to Send) signals. In half-duplex mode, the RTS signal is used to control the transmitter, while in full-duplex mode, the RTS and CTS signals are used to control the transmitter and receiver respectively.
-
The MAX13432EESD+ has built-in ESD protection features that can withstand electrostatic discharges up to ±15kV. The device uses a combination of diodes and resistors to clamp the input signals and protect the internal circuitry from ESD events.