Part Details for MAX1358BCTL-T by Maxim Integrated Products
Overview of MAX1358BCTL-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX1358BCTL-T
MAX1358BCTL-T CAD Models
MAX1358BCTL-T Part Data Attributes
|
MAX1358BCTL-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1358BCTL-T
Maxim Integrated Products
Analog Circuit, 1 Func, BIMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO220, TQFN-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for MAX1358BCTL-T
This table gives cross-reference parts and alternative options found for MAX1358BCTL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1358BCTL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1358BETL-T | Analog Circuit, 1 Func, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40 | Maxim Integrated Products | MAX1358BCTL-T vs MAX1358BETL-T |
MAX1358BCTL+T | Analog Circuit, 1 Func, BIMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO220, TQFN-40 | Maxim Integrated Products | MAX1358BCTL-T vs MAX1358BCTL+T |
MAX1358BCTL+ | Analog Circuit, 1 Func, BIMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO220, TQFN-40 | Maxim Integrated Products | MAX1358BCTL-T vs MAX1358BCTL+ |
MAX1358BCTL | Analog Circuit, 1 Func, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40 | Maxim Integrated Products | MAX1358BCTL-T vs MAX1358BCTL |
MAX1358BETL+ | 16-Bit, Data-Acquisition System with ADC, DACs, UPIOs, RTC, Voltage Monitors, and Temp Sensor, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 85C | Analog Devices Inc | MAX1358BCTL-T vs MAX1358BETL+ |
MAX1358BETL+T | Analog Circuit, 1 Func, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WJJD-2, TQFN-40 | Maxim Integrated Products | MAX1358BCTL-T vs MAX1358BETL+T |
MAX1358BETL+ | Analog Circuit, 1 Func, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WJJD-2, TQFN-40 | Maxim Integrated Products | MAX1358BCTL-T vs MAX1358BETL+ |