Part Details for MAX1406C/D by Maxim Integrated Products
Overview of MAX1406C/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for MAX1406C/D
MAX1406C/D CAD Models
MAX1406C/D Part Data Attributes
|
MAX1406C/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1406C/D
Maxim Integrated Products
Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, DIE-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-XUUC-N16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 3 | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 26.4 V | |
Supply Voltage1-Min | 21.6 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transmit Delay-Max | 4000 ns |
Alternate Parts for MAX1406C/D
This table gives cross-reference parts and alternative options found for MAX1406C/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1406C/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C1406D | Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70 | Texas Instruments | MAX1406C/D vs SN75C1406D |
SN75C1406DW-00 | LINE TRANSCEIVER, PDSO16 | Texas Instruments | MAX1406C/D vs SN75C1406DW-00 |
SN75C1406NSR | Triple Low-Power Drivers And Receivers 16-SO 0 to 70 | Texas Instruments | MAX1406C/D vs SN75C1406NSR |
SN65C1406DG4 | TRIPLE LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MAX1406C/D vs SN65C1406DG4 |
TL145406IDWR | TRIPLE LINE TRANSCEIVER, PDSO16, PLASTIC, SO-16 | Texas Instruments | MAX1406C/D vs TL145406IDWR |
SN75C1406DRE4 | TRIPLE LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MAX1406C/D vs SN75C1406DRE4 |
MC145406SD | TRIPLE LINE TRANSCEIVER, PDSO16, SSOP-16 | Freescale Semiconductor | MAX1406C/D vs MC145406SD |
SN75C1406DWE4 | TRIPLE LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | MAX1406C/D vs SN75C1406DWE4 |
SN65C1406DW | LINE TRANSCEIVER, PDSO16 | Texas Instruments | MAX1406C/D vs SN65C1406DW |
MC145406D-S | IC TRIPLE LINE TRANSCEIVER, PDSO16, SOL-16, Line Driver or Receiver | NXP Semiconductors | MAX1406C/D vs MC145406D-S |