Part Details for MAX1406CPE+ by Maxim Integrated Products
Overview of MAX1406CPE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1406CPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2190
|
Newark | Rs232 Txrx, 230Kbps, 5.5V, Dip-16, Ic Type:Rs232 Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:3, Communication Mode:-, Data Rate Max:230Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Dip Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1406CPE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$3.9900 / $6.3700 | Buy Now |
DISTI #
MAX1406CPE+-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 16DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
108 In Stock |
|
$2.9750 / $7.5500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 2 |
|
$1.6640 / $1.7890 | Buy Now |
Part Details for MAX1406CPE+
MAX1406CPE+ CAD Models
MAX1406CPE+ Part Data Attributes
|
MAX1406CPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1406CPE+
Maxim Integrated Products
Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 19 V | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4000 ns | |
Width | 7.62 mm |
Alternate Parts for MAX1406CPE+
This table gives cross-reference parts and alternative options found for MAX1406CPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1406CPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1406EPE+ | LINE TRANSCEIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX1406CPE+ vs MAX1406EPE+ |
MAX1406CPE+ | ±15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX1406CPE+ vs MAX1406CPE+ |