-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2191
|
Newark | Rs232 Txrx, 230Kbps, 5.5V, Wsoic-16, Ic Type:Rs232 Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:3, Communication Mode:-, Data Rate Max:230Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices MAX1406CWE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 328 |
|
$3.1400 / $5.0000 | Buy Now |
DISTI #
700-MAX1406CWE
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC RoHS: Compliant | 371 |
|
$2.1900 / $4.8100 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, EMC Compl Min Qty: 1 Package Multiple: 1 | 4811 |
|
$2.1700 / $4.8200 | Buy Now |
DISTI #
MAX1406CWE+
|
TME | IC: interface, transceiver, full duplex,RS232, 230kbps, SO16-W Min Qty: 1 | 29 |
|
$2.4100 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1406CWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1406CWE+
Analog Devices Inc
±15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-09-01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 19 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 26.4 V | |
Supply Voltage1-Min | 21.6 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4000 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX1406CWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1406CWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1406CWE+T | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX1406CWE+ vs MAX1406CWE+T |
MAX1406CWE+ | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX1406CWE+ vs MAX1406CWE+ |
MAX1406EWE+ | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX1406CWE+ vs MAX1406EWE+ |
MAX1406EWE | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX1406CWE+ vs MAX1406EWE |
MAX1406EWE+T | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX1406CWE+ vs MAX1406EWE+T |
MAX1406EWE-T | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX1406CWE+ vs MAX1406EWE-T |
MAX1406CWE-T | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX1406CWE+ vs MAX1406CWE-T |