Part Details for MAX1406CWE+T by Maxim Integrated Products
Overview of MAX1406CWE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1406CWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX1406CWE+TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 16SOIC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
343 In Stock |
|
$2.2570 / $6.1100 | Buy Now |
Part Details for MAX1406CWE+T
MAX1406CWE+T CAD Models
MAX1406CWE+T Part Data Attributes
|
MAX1406CWE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1406CWE+T
Maxim Integrated Products
Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 19 V | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4000 ns | |
Width | 7.5 mm |
Alternate Parts for MAX1406CWE+T
This table gives cross-reference parts and alternative options found for MAX1406CWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1406CWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1406CWE-T | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX1406CWE+T vs MAX1406CWE-T |
MAX1406EWE+T | ±15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1406CWE+T vs MAX1406EWE+T |
MAX1406EWE | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX1406CWE+T vs MAX1406EWE |
MAX1406EWE+ | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX1406CWE+T vs MAX1406EWE+ |
MAX1406CWE+ | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX1406CWE+T vs MAX1406CWE+ |