Part Details for MAX1406CWE by Maxim Integrated Products
Overview of MAX1406CWE by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1406CWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2168 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 1666 |
|
$1.7775 / $3.5550 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 26 |
|
$1.7775 / $3.5550 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 8 |
|
$2.6070 / $3.5550 | Buy Now |
|
Rochester Electronics | MAX1406 - 15kV ESD-Protected, 3 Tx/3 Rx RS-232 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 716 |
|
$1.5800 / $1.8500 | Buy Now |
Part Details for MAX1406CWE
MAX1406CWE CAD Models
MAX1406CWE Part Data Attributes
|
MAX1406CWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1406CWE
Maxim Integrated Products
Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 19 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 26.4 V | |
Supply Voltage1-Min | 21.6 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 4000 ns | |
Width | 7.5 mm |
Alternate Parts for MAX1406CWE
This table gives cross-reference parts and alternative options found for MAX1406CWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1406CWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL145406DWE4 | Triple RS-232 Drivers/Receivers 16-SOIC 0 to 70 | Texas Instruments | MAX1406CWE vs TL145406DWE4 |
TL145406DWRE4 | TRIPLE LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | MAX1406CWE vs TL145406DWRE4 |
TL145406DWR | Triple RS-232 Drivers/Receivers 16-SOIC 0 to 70 | Texas Instruments | MAX1406CWE vs TL145406DWR |