Part Details for MAX1406EPE+ by Rochester Electronics LLC
Overview of MAX1406EPE+ by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1406EPE+
MAX1406EPE+ CAD Models
MAX1406EPE+ Part Data Attributes
|
MAX1406EPE+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1406EPE+
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 26.4 V | |
Supply Voltage1-Min | 21.6 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4000 ns | |
Width | 7.62 mm |
Alternate Parts for MAX1406EPE+
This table gives cross-reference parts and alternative options found for MAX1406EPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1406EPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1406EPE | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1406EPE+ vs MAX1406EPE |
MAX1406EPE+ | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1406EPE+ vs MAX1406EPE+ |
MAX1406CPE+ | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX1406EPE+ vs MAX1406CPE+ |
MAX1406CPE+ | ±15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX1406EPE+ vs MAX1406CPE+ |