Part Details for MAX1455AUE by Maxim Integrated Products
Overview of MAX1455AUE by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX1455AUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 401 |
|
RFQ |
Part Details for MAX1455AUE
MAX1455AUE CAD Models
MAX1455AUE Part Data Attributes
|
MAX1455AUE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1455AUE
Maxim Integrated Products
Analog Circuit, 1 Func, CMOS, PDSO16, 4.40 MM, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX1455AUE
This table gives cross-reference parts and alternative options found for MAX1455AUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1455AUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1455EUE+ | Analog Circuit, 1 Func, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX1455AUE vs MAX1455EUE+ |
MAX1455AUE-T | Analog Circuit, 1 Func, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX1455AUE vs MAX1455AUE-T |
MAX1455EUE+T | Analog Circuit, 1 Func, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX1455AUE vs MAX1455EUE+T |
MAX1455EUE-T | Analog Circuit, 1 Func, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX1455AUE vs MAX1455EUE-T |
MAX1455AUE+ | Analog Circuit, 1 Func, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX1455AUE vs MAX1455AUE+ |