-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
315MHz/433MHz ASK Superheterodyne Receiver with Extended Dynamic Range, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2249
|
Newark | If Receiver, 300Mhz-450Mhz, Tssop-28, Frequency Min:300Mhz, Frequency Max:450Mhz, Rf/If Modulation:Ask, Sensitivity Dbm:-114Dbm, Data Rate:100Kbps, Receiving Current:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices MAX1473EUI+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX1473EUIT
|
Mouser Electronics | RF Receiver 315MHz/433MHz ASK Superheterodyne Receiver with Extended Dynamic Range RoHS: Compliant | 152 |
|
$3.8400 / $7.0300 | Buy Now |
|
Analog Devices Inc | 315MHz/433MHz ASK Superheterod Min Qty: 1 Package Multiple: 1 | 1451 |
|
$3.8473 / $7.1000 | Buy Now |
DISTI #
2517339
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.0818 / $7.4162 | Buy Now |
DISTI #
2517339RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$4.0818 / $6.8079 | Buy Now |
DISTI #
2517339
|
Farnell | IF RECEIVER, 300MHZ-450MHZ, TSSOP-28 RoHS: Compliant Min Qty: 2500 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.8718 | Buy Now |
DISTI #
2517339RL
|
Farnell | IF RECEIVER, 300MHZ-450MHZ, TSSOP-28 RoHS: Compliant Min Qty: 2500 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$3.8718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1473EUI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1473EUI+T
Analog Devices Inc
315MHz/433MHz ASK Superheterodyne Receiver with Extended Dynamic Range, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-01-27 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX1473EUI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1473EUI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1473EUI+T | Consumer Circuit, CMOS, PDSO28, 4.40 MM, TSSOP-28 | Maxim Integrated Products | MAX1473EUI+T vs MAX1473EUI+T |